LM3R 5.08/48/90 3.5SN OR BX
3-tier terminal
5.08 mm
3
48
48
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
83 g
1769760000
Yes
10 pc(s)
300 V
84.82 mm
40.1 mm
31.8 mm
LM3R 5.08/48/90 3.5SN OR BX
not relevant
Datasheet 358115 Weidmüller 1769760000 3-tier terminal 2.5 mm² Number of pins 48 Orange 10 pc(s)
User & Safety Instructions 358115 Weidmüller 1769760000 3-tier terminal 2.5 mm² Number of pins 48 Orange 10 pc(s)
The necessary accessories are required to use the article as described.