LM3R 5.08/66/90 3.5SN OR BX
3-tier terminal
5.08 mm
3
66
66
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
109.22 g
1769820000
Yes
5 pc(s)
300 V
115.3 mm
40.1 mm
31.8 mm
LM3R 5.08/66/90 3.5SN OR BX
not relevant
Datasheet 358121 Weidmüller 1769820000 3-tier terminal 2.5 mm² Number of pins 66 Orange 5 pc(s)
User & Safety Instructions 358121 Weidmüller 1769820000 3-tier terminal 2.5 mm² Number of pins 66 Orange 5 pc(s)
The necessary accessories are required to use the article as described.