• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1818145000 Sensor/actuator connector (pre-fab) 0.50 m No. of pins (RJ): 19 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M23
No. of pins
19
Cable length
0.50 m
Nominal voltage
150 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No
Type

SAIB-M23-19P-AN-50M

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M23

No. of pins

19

Cable length

0.50 m

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

0.5 mm

Factory colour

Black

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1818145000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917144 Weidmüller 1818145000 Sensor/actuator connector (pre-fab) 0.50 m No. of pins (RJ): 19 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?