
Number (Package size 42 pc(s))
Total (€ 3.33 / piece)
€ 139.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Pcb connector, + solder sleeve, THT/THR soldering, 3.50 mm, number of poles: 10, 90°, 3.2 mm, tinned, black, Box
- Total number of pins 10
- No. of rows 1
- Content 42 pc(s)
Technical specifications
- Depth: 11.1 mm
- PCB mounting: THT/THR solder connection
- Departure angle: 90°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.4 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP10
- Plug power/pole 6 N.
- Pulling power/pole: 6 N.
- Short-term current strength: 3 x 1s with 100 A.
- Solder pin length 3.2 mm
- External diameter of solder pad: 2.3 mm
- Template hole diameter 2.1 mm
- Product type
Pin strip
- Total no. of pins
10
- Total number of pins
10
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
10
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1841940000
- Content
42 pc(s)
- Contact material
CuSn
- Width
42 mm
- Height
10.7 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL-SMT 3.50/10/90LF 3.2SN BK BX
- Dim
(W x H) 42 mm x 10.7 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
42 mm x 10.7 mm x 11.1 mm
- Nominal voltage
300 V
- Number of pins
10
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1765731 Weidmüller 1841940000 Pin strip Total number of pins 10 No. of rows 1 42 pc(s)
User & Safety Instructions
User & Safety Instructions 1765731 Weidmüller 1841940000 Pin strip Total number of pins 10 No. of rows 1 42 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.























