
Highlights & Details
Pcb connector, connector pin strip, the side closed, THT/THR soldering, 5.08 mm, number of poles: 8, 270°, 1.5 mm, tinned, black, Tape (Ø 33
- Total number of pins 8
- No. of rows 1
- Content 285 pc(s)
Our service for you
Technical specifications
- Depth: 12 mm
- PCB mounting: THT/THR solder connection
- Outlet angle: 270°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.4 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Insertion force/pole 9 N.
- Pulling power/pole: 7 N.
- Soldering pin length 1.5 mm
- Product type
Pin strip
- Total no. of pins
8
- Total number of pins
8
- No. of rows
1
- CS
5.08 mm
- Nominal current
18.5 A
- Nominal current - rounded value
18.5 A
- Pins per row
8
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1877650000
- Content
285 pc(s)
- Contact material
CuMg
- Width
43.84 mm
- Height
12.5 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL-SMT 5.08HC/08/270GH 1.5SN BK RL
- Dim
(W x H) 43.84 mm x 12.5 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
43.84 mm x 12.5 mm x 12 mm
- Nominal voltage
300 V
- Number of pins
8
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
1.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765739 Weidmüller 1877650000 Pin strip Total number of pins 8 No. of rows 1 285 pc(s)
User & Safety Instructions
User & Safety Instructions 1765739 Weidmüller 1877650000 Pin strip Total number of pins 8 No. of rows 1 285 pc(s)
Description
This text is machine translated.























