• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1881650000 Serial test terminal Screws Dark beige 50 pc(s)

Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

1881650000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTL 4/2 STB

Dim

(L x W x H) 56.5 x 6 x 48.5 mm

Width

6 mm

Height

48.5 mm

Length

56.5 mm

RoHS-compliant

Yes

Weight

13.45 g

Type

WTL 4/2 STB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363566 Weidmüller 1881650000 Serial test terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 363566 Weidmüller 1881650000 Serial test terminal Screws Dark beige 50 pc(s)

Description

Checks racing series terminal. In order to measure the electrical energy, appropriate measuring devices. A wrong connection during maintenance work can destroy a current transformer. Instrument isolating terminals are a safe method to solve this problem. As a leading supplier of cable connectors Weidmüller has special transducer disconnect terminals in close cooperation with users. These terminals allow optimum implementation of all the major circuits for measuring current, voltage and power. The various power converter circuits - e.g. for the exchange of measuring instruments or electricity meters - can be implemented. In addition to instrument isolating terminals with screw or spring-cage connection offers an extensive range of accessories to test adapters, Weidmüller cross-connections and labels for the testing of rotation and alternating current and voltages.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.