• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909540000 Cable gland M40 Brass 5 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Type
Metric
Material
Brass
Clamp Ø
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 43.00 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Nozzle torque, max. 15 Nm
  • Nozzle torque, min.: 10 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 12 Nm
  • Clamping insert: Polyamide
  • Screen diameter 17 mm - 28 mm
Product type

Cable gland

External thread

M40

Torque

10  Nm

Type

Metric

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Thread length

9 mm

Length

52 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

IP69K

Spanner size

43 mm

Weight

77.2 g

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909540000

Type

VG M40 - MS 1/EMV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1766125 Weidmüller 1909540000 Cable gland M40 Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1766125 Weidmüller 1909540000 Cable gland M40 Brass 5 pc(s)

Description

Metal screwed cable gland with strain relief for the reliable sealing of cables in an industrial environment.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)