• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2435140000 Cable gland M16 Brass 50 pc(s)

Image similar
Product type
Cable gland
External thread
M16
Type
Metric
Material
Brass
Clamp Ø
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.58 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland (metal), M16, 6 mm, 10 mm, 5.00 mm, brass, nickel-plated

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • O-ring: NBR
  • Tightening torque: 4 Nm
  • Clamping insert: Polyamide
  • Screen diameter 3.5 mm - 8 mm
Product type

Cable gland

External thread

M16

Torque

4 Nm

Type

Metric

Material

Brass

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

6 mm

Length

39 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

20 mm

Weight

0.03 g

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2435140000

Type

VG M16 EMV-4 MS 5-10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765706 Weidmüller 2435140000 Cable gland M16 Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1765706 Weidmüller 2435140000 Cable gland M16 Brass 50 pc(s)

Description

Metal screwed cable gland with strain relief for the reliable sealing of cables in an industrial environment.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)