• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909740000-1 Cable gland M50 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M50
Type
Metric
Material
Polyamide
Clamp Ø
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 5
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1909740000-1 Cable gland M50 Polyamide Grey 1 pc(s)

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing INSERT: NBR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 8 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M50

Torque

13  Nm

Type

Metric

Material

Polyamide

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

18 mm

Length

71 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

60 mm

Weight

96.9 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909740000-1

Type

VG M50-K67

Documents & Downloads

Datasheet

Datasheet 535506 Weidmüller 1909740000-1 Cable gland M50 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535506 Weidmüller 1909740000-1 Cable gland M50 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)