• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909770000-1 Cable gland PG9 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG9
Type
PG
Material
Polyamide
Clamp Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 1.39
-41 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1909770000-1 Cable gland PG9 Polyamide Grey 1 pc(s)

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Connecting piece torque, max. 1.8 Nm
  • Nozzle torque, min.: 1.2 Nm
  • Tightening torque: 1.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG9

Torque

3  Nm

Type

PG

Material

Polyamide

Clamp Ø

4 mm

Terminal Ø (max.)

8 mm

Thread length

8 mm

Length

34.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

19 mm

Weight

6.52 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909770000-1

Type

VG PG9-K67

Material (details)

Plastic

Type

VG PG9-K67

Clamping range diameter mm

4 - 8 mm

Documents & Downloads

Datasheet

Datasheet 535550 Weidmüller 1909770000-1 Cable gland PG9 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535550 Weidmüller 1909770000-1 Cable gland PG9 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)