• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909820000-1 N/A PG29 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG29
Type
PG
Material
Polyamide
Clamp Ø
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IP67 Plastic Cable Gland

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Nozzle torque, max. 10.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 9 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG29

Torque

8  Nm

Type

PG

Material

Polyamide

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

11 mm

Length

52 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

42 mm

Weight

34.6 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909820000-1

Type

VG PG29-K67

Material (details)

Plastic

Type

VG PG29-K67

Clamping range diameter mm

18 - 25 mm

Documents & Downloads

Datasheet

Datasheet 535622 Weidmüller 1909820000-1 N/A PG29 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535622 Weidmüller 1909820000-1 N/A PG29 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)