
Number (Package size 12 pc(s))
Total (€ 19.17 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Pcb connector, screw/snap-in flange, 10.16 mm, number of poles: 8, silver-plated, black, Box
- Total number of pins 8
- No. of rows 1
- Content 12 pc(s)
Our service for you
Technical specifications
- Insulating material: PA GF
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 12 mm
- Tightening torque: 1.2 Nm - 1.5 Nm
- M4 terminal screw
- Creepage distance min.: 15.1 mm
- Air distance min.: 15.1 mm
- Conductor connection technology: Draw connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Tightening torque screw flange: 0.3 Nm - 0.4 Nm
- Plug power/pole 15.5 N.
- Pulling force/pole: 14.5 N.
- Short-term current strength: 3 x 1s with 1000 A.
- 3.3mm mandrel
- Product type
Power strip
- Total no. of pins
8
- Total number of pins
8
- No. of rows
1
- CS
10.16 mm
- Nominal current
60 A
- Nominal current - rounded value
60 A
- DIN standard
DIN 5264
DIN ISO 8764-2-PZ
- Pins per row
8
- Connection
Screws
Plug
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1924770000
- Content
12 pc(s)
- Contact material
Copper
- Max. temperature
+130 °C
- Min. temperature
-50 °C
- Type
BUZ 10.16HP/08/180SF AG BK BX
22 AWG - 6 AWG
- Resistance
4.5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.2 mm² - 16 mm²
- Connector contact surface
Silver plated
- Nominal voltage
600 V
- Number of pins
8
- Cross section
16 mm²
- RoHS-compliant
Yes
- Mating cycles
50
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765918 Weidmüller 1924770000 Power strip Total number of pins 8 No. of rows 1 12 pc(s)
User & Safety Instructions
User & Safety Instructions 1765918 Weidmüller 1924770000 Power strip Total number of pins 8 No. of rows 1 12 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.


























