• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1925030000 Serial test terminal Screws Dark beige 10 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

  • WTL 35/2STB

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

4 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Dark beige

Manufacturer part #

1925030000

Content

10 pc(s)

Industrial packaging

Yes

Type

WTL 35/2STB

Dim

(L x W x H) 100 x 16 x 67.5 mm

Width

16 mm

Height

67.5 mm

Length

100 mm

RoHS-compliant

Yes

Weight

110.22 g

Connector colour

Dark beige

Type

35/2 WTL STB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 374964 Weidmüller 1925030000 Serial test terminal Screws Dark beige 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 374964 Weidmüller 1925030000 Serial test terminal Screws Dark beige 10 pc(s) Piece

Description

Checks racing series terminal. In order to measure the electrical energy, appropriate measuring devices. A wrong connection during maintenance work can destroy a current transformer. Instrument isolating terminals are a safe method to solve this problem. As a leading supplier of cable connectors Weidmüller has special transducer disconnect terminals in close cooperation with users. These terminals allow optimum implementation of all the major circuits for measuring current, voltage and power. The various power converter circuits - e.g. for the exchange of measuring instruments or electricity meters - can be implemented. In addition to instrument isolating terminals with screw or spring-cage connection offers an extensive range of accessories to test adapters, Weidmüller cross-connections and labels for the testing of rotation and alternating current and voltages.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.