• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1989850000 Continuity 5.1 mm Pull spring Orange 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

Number of pins

3

Factory colour

Orange

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Stripping length (max.)

10 mm

Manufacturer part #

1989850000

Content

1 pc(s)

Type

ADT 2.5 3C OR

Dim

(L x W x H) 37.65 x 5.1 x 84.5 mm

Width

5.1 mm

Height

84.5 mm

Length

37.65 mm

RoHS-compliant

Yes

Connector colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361366 Weidmüller 1989850000 Continuity 5.1 mm Pull spring Orange 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3361366 Weidmüller 1989850000 Continuity 5.1 mm Pull spring Orange 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.