• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1989860000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.90 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

Number of pins

4

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Stripping length (max.)

10 mm

Manufacturer part #

1989860000

Content

50 pc(s)

Type

ADT 2.5 4C

Dim

(L x W x H) 37.65 x 5.1 x 96 mm

Width

5.1 mm

Height

96 mm

Length

37.65 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Connections

4

Nominal voltage (details)

400 V

Nominal current (details)

20 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514058 Weidmüller 1989860000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514058 Weidmüller 1989860000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)