• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1989890000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth conductor terminal

  • A2C 2.5 PE /DT/FS

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

Number of pins

2

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1989890000

Content

50 pc(s)

Industrial packaging

Yes

Type

A2C 2.5 PE /DT/FS

Dim

(L x W x H) 36.5 x 5.1 x 77.5 mm

Width

5.1 mm

Height

77.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Connections

2

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513833 Weidmüller 1989890000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.