• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2082540000 Feeder module 12.2 mm Pull spring Black 1 pc(s)

Product type
Feeder module
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Feed-In Module

  • AMG FIM-C EX

Technical specifications

  • Power consumption (idle): 20 mA
  • Current consumption (full load): 120 mA
  • Surge protection: Surpresser Diode
Product type

Feeder module

Features

+ TVS diode

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

AWG max.

12

Clamp width

12.2 mm

Factory colour

Black

Nominal voltage

24 V DC

Manufacturer part #

2082540000

Content

1 pc(s)

Type

AMG FIM-C EX

Dim

(L x W x H) 96.5 x 12.20 x 125 mm

Width

12.20 mm

Height

125 mm

Length

96.5 mm

RoHS-compliant

Yes

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669186 Weidmüller 2082540000 Feeder module 12.2 mm Pull spring Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1669186 Weidmüller 2082540000 Feeder module 12.2 mm Pull spring Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)