• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2429880000 Continuity 6.10 mm Pull spring Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Checks racing series terminal

  • ADT 4 2C BL

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

2429880000

Content

50 pc(s)

Industrial packaging

Yes

Type

ADT 4 2C BL

Dim

(L x W x H) 41 x 6.10 x 74 mm

Width

6.10 mm

Height

74 mm

Length

41 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669254 Weidmüller 2429880000 Continuity 6.10 mm Pull spring Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669254 Weidmüller 2429880000 Continuity 6.10 mm Pull spring Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)