Image similar
Piece
Distributor serial terminal
+ push-in spring bracket
Push-in connector
0.5 mm²
6 mm²
0.5 mm²
6 mm²
8.1 mm
1
7
7
Beige
41 A
41 A
500 V
12 mm
2464690000
20 pc(s)
AAP11 6/6X1.5 LO-LI RD
(L x W x H) 47 x 8.1 x 85.5 mm
8.1 mm
85.5 mm
47 mm
Yes
6 kV
19.811 g
V0
Orange
Thermoplastic
not relevant
User & Safety Instructions 2245236 Weidmüller 2464690000 Distributor serial terminal 8.1 mm Push-in connector Beige 20 pc(s) Piece
The necessary accessories are required to use the article as described.