• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2503870000 Distributor serial terminal 8.1 mm Push-in connector Beige 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • AAP11 6/6X1.5 LO-LI OR

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -60 °C - +130 °C
  • Rated cross-section: 6 mm²
  • Current at max. conductor: 41 A
  • Forward resistance: 0.78 mΩ
  • Power loss: 1.31 W
  • Rated surge voltage: 6 kV
  • Connection direction: Top
  • Number of connections: 1
  • clamping range, max.: 6 mm²
  • Clamping range, min.: 0.34 mm²
  • Blade dimensions: 1 mm x 5.5 mm
  • mandrels according to 60 947-1: A5
  • conductor cross-section, multi-strand, max.: 6 mm²
  • conductor cross-section, multi-strand, min.: 0.5 mm²
  • terminal plate required: Yes
  • Number of potentials: 1
  • number of potentials per floor: 1
  • PE-connection: No
  • mounting rail: TS 35
  • N-function: No
  • PE-function: No
  • PEN-function:
  • Material: Wemid
  • mounting type: No TS 35
  • open sides: Right
  • depth including mounting rail: 48 mm
  • twin wire-end sleeve, max.: 1.5 mm²
  • twin wire-end sleeve, min.: 0.5 mm²
  • Mounting type: Snapped
  • installation instructions: Mounting rail
Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

8.1 mm

No. of rows

1

Pins per row

7

Number of pins

7

Factory colour

Beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Stripping length (max.)

12 mm

Manufacturer part #

2503870000

Content

20 pc(s)

Type

AAP11 6/6X1.5 LO-LI OR

Dim

(L x W x H) 47 x 8.1 x 85.5 mm

Width

8.1 mm

Height

85.5 mm

Length

47 mm

Rated surge voltage

6 kV

Weight

19.789 g

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245245 Weidmüller 2503870000 Distributor serial terminal 8.1 mm Push-in connector Beige 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.