• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2614100000 Distributor serial terminal 3.5 mm Push-in connector, Jack connector Green 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Storage temperature: +10 °C - +40 °C
  • Continuous usage temperature: -60 °C - +130 °C
  • Rated cross-section: 1.5 mm²
  • Rated voltage to neighboring terminal: 500 V
  • Forward resistance: 1.83 mΩ
  • Power loss: 0.56 W
  • Clamping range, max.: 1.5 mm²
  • Clamping range, min.: 0.14 mm²
  • Conductor cross-section, multi-wired, max.: 1.5 mm²
  • Conductor cross-section, multi-wired, min.
  • : 0.5 mm²
  • Material: 0.5 Mounting rail depth: 48 mm
  • installation note: Mounting rail
Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

No. of rows

1

Factory colour

Green

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

2614100000

Content

50 pc(s)

Type

AAP11 1.5 LI GN/OR

Dim

(L x W x H) 47 x 3.5 x 85.5 mm

Width

3.5 mm

Height

85.5 mm

Length

47 mm

Weight

8.253 g

Flammability rating

V0

Connector colour

Green

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244206 Weidmüller 2614100000 Distributor serial terminal 3.5 mm Push-in connector, Jack connector Green 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.