

LUFS 15.00/02/180V 5.0SN BK BX
Screw terminal
15 mm
1
2
2
LU
18 mm
18 mm
Push-in connector
57 A
0.5 mm²
57 A
0.5 mm²
16 mm²
16 mm²
18
Perpendicular (to the PCB)
4
Cathode copper
Black
19.92 g
2491820000
40 pc(s)
600 V
26.58 mm
36.3 mm
24.7 mm
LUFS 15.00/02/180V 5.0SN BK BX
not relevant
Datasheet 1953323 Weidmüller 2491820000 Screw terminal 16 mm² Number of pins 2 Black 40 pc(s)
User & Safety Instructions 1953323 Weidmüller 2491820000 Screw terminal 16 mm² Number of pins 2 Black 40 pc(s)