

LUFS 15.00/03/90V 5.0SN BK BX
Screw terminal
15 mm
1
3
3
LU
18 mm
18 mm
Push-in connector
53 A
0.5 mm²
53 A
0.5 mm²
16 mm²
16 mm²
18
Parallel (to the PCB)
4
Cathode copper
Black
35.23 g
2500570000
30 pc(s)
600 V
41.8 mm
35 mm
28.55 mm
LUFS 15.00/03/90V 5.0SN BK BX
not relevant
Datasheet 1953353 Weidmüller 2500570000 Screw terminal 16 mm² Number of pins 3 Black 30 pc(s)
User & Safety Instructions 1953353 Weidmüller 2500570000 Screw terminal 16 mm² Number of pins 3 Black 30 pc(s)