

LUFS 15.00/07/180V 5.0SN BK BX
Screw terminal
15 mm
1
7
7
LU
18 mm
18 mm
Push-in connector
57 A
0.5 mm²
57 A
0.5 mm²
16 mm²
16 mm²
18
Perpendicular (to the PCB)
4
Cathode copper
Black
72.72 g
2492260000
10 pc(s)
600 V
101.58 mm
36.3 mm
24.7 mm
LUFS 15.00/07/180V 5.0SN BK BX
not relevant
Datasheet 1948939 Weidmüller 2492260000 Screw terminal 16 mm² Number of pins 7 Black 10 pc(s)
User & Safety Instructions 1948939 Weidmüller 2492260000 Screw terminal 16 mm² Number of pins 7 Black 10 pc(s)