

LUFS 15.00/08/90V 5.0SN BK BX
Screw terminal
15 mm
1
8
8
LU
18 mm
18 mm
Push-in connector
53 A
0.5 mm²
53 A
0.5 mm²
16 mm²
16 mm²
18
Parallel (to the PCB)
4
Cathode copper
Black
93.93 g
2500610000
10 pc(s)
600 V
116.8 mm
35 mm
28.55 mm
LUFS 15.00/08/90V 5.0SN BK BX
not relevant
Datasheet 1951288 Weidmüller 2500610000 Screw terminal 16 mm² Number of pins 8 Black 10 pc(s)
User & Safety Instructions 1951288 Weidmüller 2500610000 Screw terminal 16 mm² Number of pins 8 Black 10 pc(s)