

LUFS 10.00/03/180V 5.0SN BK BX
Screw terminal
10 mm
1
3
3
LU
18 mm
18 mm
Push-in connector
57 A
0.5 mm²
57 A
0.5 mm²
16 mm²
16 mm²
18
Perpendicular (to the PCB)
4
Black
24.91 g
2492120000
40 pc(s)
600 V
31.58 mm
36.3 mm
24.7 mm
LUFS 10.00/03/180V 5.0SN BK BX
not relevant
Datasheet 1951610 Weidmüller 2492120000 Screw terminal 16 mm² Number of pins 3 Black 40 pc(s)
User & Safety Instructions 1951610 Weidmüller 2492120000 Screw terminal 16 mm² Number of pins 3 Black 40 pc(s)