

LUFS 10.00/05/90V 5.0SN BK BX
Screw terminal
10 mm
1
5
5
LU
18 mm
18 mm
Push-in connector
53 A
0.5 mm²
53 A
0.5 mm²
16 mm²
16 mm²
18
Parallel (to the PCB)
4
Black
48 g
2500480000
25 pc(s)
600 V
51.8 mm
35 mm
28.55 mm
LUFS 10.00/05/90V 5.0SN BK BX
not relevant
Datasheet 1949489 Weidmüller 2500480000 Screw terminal 16 mm² Number of pins 5 Black 25 pc(s)
User & Safety Instructions 1949489 Weidmüller 2500480000 Screw terminal 16 mm² Number of pins 5 Black 25 pc(s)