

LUFS 10.00/09/180V 5.0SN BK BX
Screw terminal
10 mm
1
9
9
LU
18 mm
18 mm
Push-in connector
57 A
0.5 mm²
57 A
0.5 mm²
16 mm²
16 mm²
18
Perpendicular (to the PCB)
4
Black
72.89 g
2492180000
10 pc(s)
600 V
91.58 mm
36.3 mm
24.7 mm
LUFS 10.00/09/180V 5.0SN BK BX
not relevant
Datasheet 1949149 Weidmüller 2492180000 Screw terminal 16 mm² Number of pins 9 Black 10 pc(s)
User & Safety Instructions 1949149 Weidmüller 2492180000 Screw terminal 16 mm² Number of pins 9 Black 10 pc(s)