• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2500460000 Spring-loaded terminal 16 mm² Number of pins 3 Black 40 pc(s)

Product type
Spring-loaded terminal
CS
10 mm
Pins per row
3
Number of pins
3
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LUFS 10.00/03/90V 5.0SN BK BX

Product type

Spring-loaded terminal

CS

10 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

LU

Min. stripping length

18 mm

Stripping length (max.)

18 mm

Connection

Print

Push-in connector

Nominal current

53 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

53 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

18

Connector orientation

Parallel (to the PCB)

AWG max.

4

Factory colour

Black

Weight

28.8 g

Manufacturer part #

2500460000

Content

40 pc(s)

Nominal voltage

600 V

Width

31.8 mm

Height

35 mm

Length

28.55 mm

Type

LUFS 10.00/03/90V 5.0SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953350 Weidmüller 2500460000 Spring-loaded terminal 16 mm² Number of pins 3 Black 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1953350 Weidmüller 2500460000 Spring-loaded terminal 16 mm² Number of pins 3 Black 40 pc(s)