

LUFS 10.00/06/90V 5.0SN BK BX
Screw terminal
10 mm
1
6
6
LU
18 mm
18 mm
Push-in connector
53 A
0.5 mm²
53 A
0.5 mm²
16 mm²
16 mm²
18
Parallel (to the PCB)
4
Black
57.6 g
2500490000
20 pc(s)
600 V
61.8 mm
35 mm
28.55 mm
LUFS 10.00/06/90V 5.0SN BK BX
not relevant
Datasheet 1953352 Weidmüller 2500490000 Screw terminal 16 mm² Number of pins 6 Black 20 pc(s)
User & Safety Instructions 1953352 Weidmüller 2500490000 Screw terminal 16 mm² Number of pins 6 Black 20 pc(s)