
Image similar
LUFS 10.00/01/90 5.0SN BK BX
Screw terminal
10 mm
1
1
1
LU
18 mm
18 mm
Push-in connector
53 A
0.5 mm²
53 A
0.5 mm²
16 mm²
16 mm²
18
Parallel (to the PCB)
4
Black
9.6 g
2500560000
50 pc(s)
600 V
11.8 mm
35 mm
28.55 mm
LUFS 10.00/01/90 5.0SN BK BX
not relevant
Datasheet 1948944 Weidmüller 2500560000 Screw terminal 16 mm² Number of pins 1 Black 50 pc(s)
User & Safety Instructions 1948944 Weidmüller 2500560000 Screw terminal 16 mm² Number of pins 1 Black 50 pc(s)