Image similar
SFX 9/24 MM GN
Lead marker
Thread
9 mm
24 mm
9 x 24 mm
Polyurethane
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+90 °C
7 mm
Green
1000
(W x H) 15 mm x 26 mm
Yes
Yes
1000 pc(s)
15 mm
26 mm
Yes
not relevant
Datasheet 1671173 Weidmüller 2519080000 SFX 9/24 MM GN Lead marker Fitting type: Thread Writing area: 9 x 24 mm Green No. of markers: 1000
User & Safety Instructions 1671173 Weidmüller 2519080000 SFX 9/24 MM GN Lead marker Fitting type: Thread Writing area: 9 x 24 mm Green No. of markers: 1000