• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2528630000 Ferrule 0.75 mm² Partially insulated Light blue 4000 pc(s)

Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
4000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 14 mm
  • Light blue

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Light blue

Content

4000 pc(s)

AWG max.

18

Manufacturer part #

2528630000

Industrial packaging

Yes

Length

14 mm

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Type

H0.75/14TS HB GSP

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914572 Weidmüller 2528630000 Ferrule 0.75 mm² Partially insulated Light blue 4000 pc(s)