• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2531300000 Serial continuity 5.10 mm Push-in connector Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Push-in connector
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG max.

12

Clamp width

5.10 mm

No. of rows

2

Pins per row

3

Number of pins

6

Factory colour

Beige

Nominal current

22 A

Nominal current - rounded value

22 A

Min. stripping length

28 mm

Stripping length (max.)

10 mm

Manufacturer part #

2531300000

Content

50 pc(s)

Type

A2T 2.5 3C FT-PE

Dim

(L x W x H) 64 x 5.10 x 114.50 mm

Width

5.10 mm

Height

114.50 mm

Length

64 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953397 Weidmüller 2531300000 Serial continuity 5.10 mm Push-in connector Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953397 Weidmüller 2531300000 Serial continuity 5.10 mm Push-in connector Beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.