• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2471460000 Dual port continuity 3.50 mm Pull spring Orange 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.30 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-level terminal block

  • A2T 1.5 VL OR

Technical specifications

  • Number of potential: 1
Packaging type

Piece

Product type

Dual port continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.50 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Orange

Nominal current

17.50 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2471460000

Content

1 pc(s)

Industrial packaging

Yes

Type

A2T 1.5 VL OR

Dim

(L x W x H) 45 x 3.50 x 84 mm

Width

3.50 mm

Height

84 mm

Length

45 mm

RoHS-compliant

Yes

Connector colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669267 Weidmüller 2471460000 Dual port continuity 3.50 mm Pull spring Orange 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669267 Weidmüller 2471460000 Dual port continuity 3.50 mm Pull spring Orange 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)