• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2531320000 PG terminal 5.10 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth conductor terminal

  • A2T 2.5 3C PE

Our service for you

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Configuration

Terre

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

12

AWG max.

12

Clamp width

5.10 mm

No. of rows

2

Pins per row

3

Number of pins

6

Factory colour

Green

Yellow

Nominal voltage

800 V

Min. stripping length

26 mm

Stripping length (max.)

10 mm

Manufacturer part #

2531320000

Content

50 pc(s)

Type

A2T 2.5 3C PE

Dim

(L x W x H) 64 x 5.10 x 114.20 mm

Width

5.10 mm

Height

114.20 mm

Length

64 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950239 Weidmüller 2531320000 PG terminal 5.10 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950239 Weidmüller 2531320000 PG terminal 5.10 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.