• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2540040000 Dual port continuity 6.10 mm Push-in connector Blue 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

  • A2T 4 BL

Our service for you

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG max.

12

Clamp width

6.10 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Min. stripping length

26 mm

Stripping length (max.)

12 mm

Manufacturer part #

2540040000

Content

50 pc(s)

Type

A2T 4 BL

Dim

(L x W x H) 53.50 x 6.10 x 100 mm

Width

6.10 mm

Height

100 mm

Length

53.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953425 Weidmüller 2540040000 Dual port continuity 6.10 mm Push-in connector Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953425 Weidmüller 2540040000 Dual port continuity 6.10 mm Push-in connector Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.