• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2540960000 Orange 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W x H) 17.9 x 5.8 x 14.8 mm
Manufacturer part #
2540960000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W x H) 17.9 x 5.8 x 14.8 mm

Manufacturer part #

2540960000

Content

50 pc(s)

Material

Wemid

Width

5.8 mm

Height

14.8 mm

Length

17.9 mm

RoHS-compliant

Yes

Series

APG

Type

APGPC 4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537761 Weidmüller 2540960000 Orange 50 pc(s)