• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2712780000 25 pc(s)

Image similar
Packaging type
Piece
Type
Blank
AWG max.
12
AWG (min.)
28
Dim
(L x W x H) 16.5 x 35.7 x 42.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

AWG max.

12

AWG (min.)

28

Dim

(L x W x H) 16.5 x 35.7 x 42.5 mm

Connection

Push-in connector

Manufacturer part #

2712780000

Content

25 pc(s)

Material

Wemid

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

7

Width

35.7 mm

Height

42.5 mm

Length

16.5 mm

RoHS-compliant

Yes

Series

APG

Type

APG 2.5/7-6BG-GN

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537754 Weidmüller 2712780000 25 pc(s)