• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2668880000 Blue 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 52.71 x 3 x 84.5 mm
Type
snap-in
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 52.71 x 3 x 84.5 mm

Type

snap-in

Manufacturer part #

2668880000

Content

20 pc(s)

Material

Wemid

Width

3 mm

Height

84.5 mm

Length

52.71 mm

RoHS-compliant

Yes

Type

APP ITB 6 BB 2C/NDT BL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537807 Weidmüller 2668880000 Blue 20 pc(s)