• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2719820000 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
AWG max.
14
AWG (min.)
26
Dim
(L x W x H) 31.15 x 31.5 x 14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

AWG max.

14

AWG (min.)

26

Dim

(L x W x H) 31.15 x 31.5 x 14 mm

Connection

Push-in connector

Connector colour

Green

Manufacturer part #

2719820000

Content

20 pc(s)

Material

Wemid

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

9

Width

31.5 mm

Height

14 mm

Length

31.15 mm

RoHS-compliant

Yes

Series

APG

Type

APG 1.5/9-8BG-GN

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537737 Weidmüller 2719820000 20 pc(s)