• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2668820000 Blue 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 45.78 x 2.1 x 75.44 mm
Manufacturer part #
2668820000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 45.78 x 2.1 x 75.44 mm

Manufacturer part #

2668820000

Content

20 pc(s)

Clamp width

2.1 mm

Material

Wemid

Width

2.1 mm

Height

75.44 mm

Length

45.78 mm

RoHS-compliant

Yes

Type

AEP ITB 6 BB 2C BL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537672 Weidmüller 2668820000 Blue 20 pc(s)