• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2669060000 Beige 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 50.21 x 2 x 102.9 mm
Manufacturer part #
2669060000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 50.21 x 2 x 102.9 mm

Manufacturer part #

2669060000

Content

20 pc(s)

Material

Wemid

Width

2 mm

Height

102.9 mm

Length

50.21 mm

RoHS-compliant

Yes

Type

AEP ITB 2.5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537666 Weidmüller 2669060000 Beige 20 pc(s)