• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675320000 Feeder terminal Push-in connector, Jack connector Dark beige 20 pc(s)

Image similar
Product type
Feeder terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
41 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feeder terminal

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Manufacturer part #

2675320000

Content

20 pc(s)

Type

AAP11 6 LO DL BL

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537613 Weidmüller 2675320000 Feeder terminal Push-in connector, Jack connector Dark beige 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.