• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2428940000 Feeder terminal 12 mm Jack connector Beige 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feeder terminal
Connection
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feeder terminal

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

12 mm

No. of rows

1

Pins per row

1

Factory colour

Beige

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

250 V

Manufacturer part #

2428940000

Content

20 pc(s)

Type

AAP21 10 LO BL

Dim

(L x W x H) 82 x 12 x 82 mm

Width

12 mm

Height

82 mm

Length

82 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537645 Weidmüller 2428940000 Feeder terminal 12 mm Jack connector Beige 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.