• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2428950000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Distributor serial terminal with fuse

Our service for you

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Factory colour

Beige

Nominal current

6.30 A

Nominal current - rounded value

6.3 A

Nominal voltage

250 V

Stripping length (max.)

12 mm

Manufacturer part #

2428950000

Content

50 pc(s)

Industrial packaging

Yes

Type

AAP21 4 FS

Dim

(L x W x H) 82 x 6.10 x 82 mm

Width

6.10 mm

Height

82 mm

Length

82 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Red

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669507 Weidmüller 2428950000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669507 Weidmüller 2428950000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 396.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)