• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675350000 Distributor serial terminal 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • AAP11 1.5 LI DL OR

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Clamp width

3.5 mm

No. of rows

1

Pins per row

6

Factory colour

Dark beige

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

2675350000

Content

50 pc(s)

Type

AAP11 1.5 LI DL OR

Dim

(L x W x H) 48 x 3.5 x 85.5 mm

Width

3.5 mm

Height

85.5 mm

Length

48 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537610 Weidmüller 2675350000 Distributor serial terminal 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.