• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675380000 Distributor serial terminal 8.1 mm Jack connector Beige 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

8.1 mm

No. of rows

1

Pins per row

7

Factory colour

Beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Manufacturer part #

2675380000

Content

20 pc(s)

Type

AAP11 6/6X1.5 LO-LI DL BL

Dim

(L x W x H) 85.5 x 8.1 x 85.5 mm

Width

8.1 mm

Height

85.5 mm

Length

85.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537617 Weidmüller 2675380000 Distributor serial terminal 8.1 mm Jack connector Beige 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.