• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675490000 Distributor serial terminal 5.1 mm Jack connector Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Jack connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

Explosion-proof

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

1

Pins per row

5

Factory colour

Beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

2675490000

Content

50 pc(s)

Type

AAP12 2.5 LI DL BL

Dim

(L x W x H) 89 x 5.1 x 89 mm

Width

5.1 mm

Height

89 mm

Length

89 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537635 Weidmüller 2675490000 Distributor serial terminal 5.1 mm Jack connector Beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.