• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675510000 Distributor serial terminal 10 mm Jack connector Beige 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distributor serial terminal
Connection
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • AAP12 10/4X2.5 LO-LI DL OR

Technical specifications

Packaging type

Piece

Product type

Distributor serial terminal

Features

Explosion-proof

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

10 mm

No. of rows

1

Pins per row

5

Factory colour

Beige

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Manufacturer part #

2675510000

Content

20 pc(s)

Type

AAP12 10/4X2.5 LO-LI DL OR

Dim

(L x W x H) 89 x 10 x 89 mm

Width

10 mm

Height

89 mm

Length

89 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537628 Weidmüller 2675510000 Distributor serial terminal 10 mm Jack connector Beige 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.